RS PRO HSS Twist Drill Bit, 0.7mm x 28 mm

RS Stock No.:
7877352
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
RS stock number 7877352
Product description RS PRO HSS Twist Drill Bit, 0.7mm x 28 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Drill Bit Type Twist Drill Bit
Diameter 0.7 mm
Material HSS
Overall Length 28 mm
Checking stock...
IDR
140,762.38
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1140,762.3828,152.48
*price per unit indicative
"RS PRO HSS Twist Drill Bit, 0.7mm x 28 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda