RS PRO HSS Twist Drill Bit, 1.75mm x 46 mm
- RS Stock No.:
- 7884987
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
RS stock number | 7884987 |
Product description | RS PRO HSS Twist Drill Bit, 1.75mm x 46 mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
HSS Jobber Drill
Professional range of HSS angles jobber drills for use on alloy steel, hardened steel, stainless steel, cast iron & titanium.
DIN338.
Bright Finish with split point
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 46 mm |
Drill Bit Type | Twist Drill Bit |
Diameter | 1.75 mm |
Material | HSS |