White Plastic Sheet, 500mm x 500mm x 2mm
- RS Stock No.:
- 0852306
- Brand:
- RS PRO
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
RS stock number | 0852306 |
Product description | White Plastic Sheet, 500mm x 500mm x 2mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 29, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Material | PP |
Maximum Operating Temperature | +80 °C |
Thickness | 2 mm |
Length | 500 mm |
Colour | White |
Laminated | No |
Hole Layout | Square |
Form | Perforated |
Open Area Percentage | 35 % |
Hole Size | 4.7 x 4.7 mm |
Width | 500 mm |
Pattern Number | 11 |