Dormer HSS-TiN Twist Drill Bit, 3mm x 61 mm

RS Stock No.:
8280251
Mfr. Prt No.:
A002S3.0
Brand:
Dormer
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
RS stock number 8280251
Product description Dormer HSS-TiN Twist Drill Bit, 3mm x 61 mm
Manufacturer / Brand Dormer
Manufacturer part number A002S3.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BR


Product Details

HSS TiN Coated Jobber Drill (A002S)

Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.

118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us


Specifications

Attribute Value
Brand Dormer
Overall Length 61 mm
Drill Bit Type Twist Drill Bit
Diameter 3 mm
Material HSS-TiN
Checking stock...
IDR
84,541.34
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
184,541.3442,270.67
*price per unit indicative
"Dormer HSS-TiN Twist Drill Bit, 3mm x 61 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda