Bahco 20 x 520mm Belt Sander, 1/4in Air Inlet, 16000rpm

RS Stock No.:
7541889
Mfr. Prt No.:
BP222
Brand:
Bahco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7541889
Product description Bahco 20 x 520mm Belt Sander, 1/4in Air Inlet, 16000rpm
Manufacturer / Brand Bahco
Manufacturer part number BP222
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
RS stock number 7541889
Product description Bahco 20 x 520mm Belt Sander, 1/4in Air Inlet, 16000rpm
Manufacturer / Brand Bahco
Manufacturer part number BP222

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Bahco
Air Inlet BSP 1/4 in
Pad Size 20 x 520 mm
Speed 16000 rpm
Sander Type Belt Sander
Weight 1100 g
Vibration Level 3.2 m/s²
Model Number BP222
Checking stock...
IDR
4,985,211.92
IDR
4,103,191.91
Out of stock
Price EachYou save IDR 882,020.01 (17.7%)
Unit(s)Per Unit(IDR)
14,103,191.91
*price per unit indicative
"Bahco 20 x 520mm Belt Sander, 1/4in Air Inlet, 16000rpm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda