Bosch GOP 30-28 Corded Multi Cutter, UK Plug

RS Stock No.:
1138643
Mfr. Prt No.:
0601237071
Brand:
Bosch

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1138643
Product description Bosch GOP 30-28 Corded Multi Cutter, UK Plug
Manufacturer / Brand Bosch
Manufacturer part number 0601237071
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
RS stock number 1138643
Product description Bosch GOP 30-28 Corded Multi Cutter, UK Plug
Manufacturer / Brand Bosch
Manufacturer part number 0601237071

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Bosch Cutters

GOP 30-28 300 W Professional Multi Cutter

The entry level GOP30-28 Professional Multi-cutter from Bosch offers 300 W of power and comes with some great features including the new Snap-In Starlock Plus System.

The oscillation amplitude of 2 x 1.4° (2.8°) results in fast and efficient work progress. An easy to handle tool especially during inconvenient jobs due to the ergonomic small grip circumference.

Benefits of the snap-in function are fast and safe accessory changes which maximise efficiency. For keyless accessory changes, there is a release lever to disconnect the blade and then simply click in another one.

A perfect tool for surface renovation, fitting new flooring under door frames, adjustments and cut outs for utility boxes and for plunge cuts in solid wood.

Features and Benefits:

New Starlock Plus revolutionary 'Snap-In' tool holder with extensive range of accessories
3D fixing makes the work progress faster and it is backwards compatible to OIS
Keyless accessory change provides ultimate tool change speed and safety
300 W motor can quickly undertake most tasks with ease
Soft grip for comfortable use
Lightweight at only 1.5 kg


Specifications

Attribute Value
Brand Bosch
Multitool Type Multi Cutter
Corded/Cordless Corded
Plug Type Type G - British 3-pin
Wattage 300 W
Voltage Rating 230 V
Model Number GOP 30-28
Checking stock...
IDR
2,882,167.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,882,167.42
*price per unit indicative
"Bosch GOP 30-28 Corded Multi Cutter, UK Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda