Bosch GSR Keyless 12V Cordless Drill Driver, UK Plug
- RS Stock No.:
- 1350994
- Mfr. Prt No.:
- 06019F6070
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1350994 |
Product description | Bosch GSR Keyless 12V Cordless Drill Driver, UK Plug |
Manufacturer / Brand | Bosch |
Manufacturer part number | 06019F6070 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1350994 |
Product description | Bosch GSR Keyless 12V Cordless Drill Driver, UK Plug |
Manufacturer / Brand | Bosch |
Manufacturer part number | 06019F6070 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Bosch Drills
GSR 12V-15 FC Professional Cordless Drill Driver with FlexiClick and 2 x 2.0 Ah Li-ion Battery
A compact power tool featuring the new Flexi click option. Giving you 5 drill driver options to use which include:
· a drill driver with a magnetic bit holder
· lockable bit holder
· drill chuck
· angle adapter
· off-set angle adapter
Its compact cordless design means it is ideal for hard to reach places with great performance of 30 Nm torque. This set is supplied in a high quality spacious case making it an ideal piece of kit for a variety of jobs.
Cordless power tools are free from cables and this advantage over corded counterparts means greater mobility working on job sites and in tight or restricted spaces making working a lot more easier. Cordless drill drivers are able to drill holes in wood or metal and to drive and undo screws and bolts. They have variable speeds and torque settings to ensure each job is handled safely. They usually have lower torque than an impact drill or a combi drill.
Features and Benefits:
FlexiClick 5-in-1 12V system - flexibility of 5 solutions in 1 compact tool, great choice of adapters, easy handling
High performance of 30 Nm Torque power
Ideal for heavy-duty applications
Compact design– head length is only 132 mm, enables screw driving and drilling close to edges and great for hard to reach areas
Weight excluding battery 0.6kg, including battery 0.8kg
High versatility - right angle adapter can be used on its own or combined with a bit holder and a chuck, great for working in tight and confined spaces
“One-Click” – adapter can easily be fixed securely to the power tool
Applications:
Cordless drills are power tools and are appropriate for a wide range of applications such as drilling holes, driving nuts and bolts etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:
Builders
Electricians
Car Mechanics
Plumbers Roof Installers
DIY enthusiasts
Supplied with
L-Boxx carry case, 2 x 2.0 Ah Li-ion battery
FAQ:
How many batteries are included in the set?
This Cordless drill comes with 2 x 2.0Ah Li-ion batteries
Do you stock replacement batteries?
Yes we sell replacement batteries. Please view our Power Tool Batteries section e.g. 874-1046
Specifications
Attribute | Value |
Brand | Bosch |
Drive Size | 1/4 in |
Number of Gears | 2 |
Series | GSR |
Orientation | Straight |
Chuck Size | 10 mm |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushed |
Corded/Cordless | Cordless |
Type | Drill Driver |
Chuck Type | Keyless |
Plug Type | Type G - British 3-pin |
Drilling Capacity Wood | 30 mm |
Battery Capacity | 2 Ah |
Max Speed | 1300 rpm |
Drill Type | Drill Driver |
Voltage Rating | 12 V |
Number of Batteries | 2 |
Drive Shape | Hex |
Model Number | GSR 12V-15 FC |
Drilling Capacity Metal | 10 mm |