10.8V LI-ION COMPACT SCREWDRIVER 2X2.0AH

RS Stock No.:
7694104
Mfr. Prt No.:
DCF815D2-GB
Brand:
DeWALT

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7694104
Product description 10.8V LI-ION COMPACT SCREWDRIVER 2X2.0AH
Manufacturer / Brand DeWALT
Manufacturer part number DCF815D2-GB
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
RS stock number 7694104
Product description 10.8V LI-ION COMPACT SCREWDRIVER 2X2.0AH
Manufacturer / Brand DeWALT
Manufacturer part number DCF815D2-GB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

DeWalt Drills

DeWALT DCF815D2 10.8V XR Brushless Impact Driver (2 x 2Ah)

Introducing a professional Impact Driver ?from DeWALT featuring a compact design and powerful brushless motor. All metal gearing gives these DCF815D2 superb power transmission leading to a longer working life plus the aluminium housing on the front of this DCF815D2 Impact Driver quickly dissipates the heat generated by the industrial motor. A parabolic switch profile gives the trade total control at speed with the compact body and 3 LED "halo" ring maximising illumination and allowing work to be safely completed in low light confined areas of the job site. This 10.8v DeWALT Impact Driver has an ergonomic handle and rubber over mould reducing surface vibration during repetitive work and reducing fatigue.

DeWALT DCF815D2 is available with ?two charger plug type options:
732-0143 - Type E - French Plug
769-4104 - Type G - UK Plug

Features and Benefits:

• Compact body enables operation in confined spaces and repetitive use with minimal fatigue
• Parabolic switch profile allowing for greater control over speed
• All metal gearing for efficient power transmission and long tool life
• 3 LED ’Halo’ ring provides maximum illumination to work piece
• 6.35mm ’drop in’ keyless hex driver allows for quick, one handed fitment
• Compact, durable design delivers 107Nm of torque
• Aluminium front housing provides greater heat dispersion increasing motor life
• Ergonomic handle and rubber overmould reduces surface vibration and user fatigue
• Li-Ion slide pack battery allows for superior insertion and removal
• Li-Ion slide pack battery allows for the tool to stand upright

Supplied with:

• 2 x 2.0Ah XR Li-Ion battery packs
• Multi-voltage XR charger
• Heavy-duty kit box

Typical Application:

Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:
• Builders
• Electricians
• Car Mechanics
• Plumbers
• Roof Installers
• DIY enthusiasts

FAQs:

How many batteries are included in the set?
There are 2 batteries supplied with this drill driver.

Do you stock replacement batteries?
Yes, for compatible batteries please see stock number 814-0399.


Specifications

Attribute Value
Brand DeWALT
Drive Size 1/4 in
Brushed/Brushless Motor Brushless
Number of Batteries Supplied 2
Voltage 10.8 V
Speed 2450 rpm
Corded/Cordless Cordless
Plug Type Type G - British 3-pin
Battery Capacity 2 Ah
Model Number DCF815D2-GB
Checking stock...
IDR
3,926,347.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,926,347.37
*price per unit indicative
"10.8V LI-ION COMPACT SCREWDRIVER 2X2.0AH" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda