Bosch Keyless 240V Corded Impact Drill, UK Plug

RS Stock No.:
6957129
Mfr. Prt No.:
060119C570
Brand:
Bosch

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6957129
Product description Bosch Keyless 240V Corded Impact Drill, UK Plug
Manufacturer / Brand Bosch
Manufacturer part number 060119C570
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
RS stock number 6957129
Product description Bosch Keyless 240V Corded Impact Drill, UK Plug
Manufacturer / Brand Bosch
Manufacturer part number 060119C570

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Impact Drill (1100W)

SUPPLIED_WITH : Auxilliary handle with push-button depth stop.

1100W motor
Drilling with core cutters – upto 82mm in masonry
Screwdriving and drilling with holesaws upto 90mm in wood
High torque 40//14.5Nm
High durability due to metal gear housing and stacked construction
Rotatable brush plate for equal power when in reverse
Variable speed trigger with adjustable dial
Single-sleeve metal chuck with a higher clamping tension due to carbon tipped jaws
Ball grommet
Overload clutch
Softgrip


Specifications

Attribute Value
Brand Bosch
Drill Type Impact Drill
Chuck Size 13 mm
Brushed/Brushless Motor Brushed
Drilling Capacity Wood 25 mm
Wattage 1.1 kW
Drilling Capacity Masonry 16 mm
Drilling Capacity Metal 8 mm
Orientation Straight
Corded/Cordless Corded
Chuck Type Keyless
Plug Type Type G - British 3-pin
Voltage Rating 240 V
Model Number GSB 21-2 RE
Checking stock...
IDR
6,145,714.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,145,714.88
*price per unit indicative
"Bosch Keyless 240V Corded Impact Drill, UK Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products