RS PRO Welder
- RS Stock No.:
- 7010672
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7010672 |
Product description | RS PRO Welder |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7010672 |
Product description | RS PRO Welder |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS PRO 701-0672 and 701-0679 Mini Butt Welding Kits
The RS PRO 701-0672 and 701-0679 are 240V mini butt welding kits designed to weld together non-reinforced polyurethane and polyester belts. The kits come in a hard carry case with moulded insert so you can transport the kit safely and easily, from job to job.
The RS PRO 701-0672 and 701-0679 are suitable for Z and A vee-section round belts with a diameter of up to 8mm. The weld provided by the kits is up to 90% of the tensile strength that the belt can offer.
Hand clamping tool, hot knife, belt cutters and fl
Note
The Mini Butt Welding Kit is available in three versions: 110V (RS stock no. 701-0675), 240V with UK BS1363 plug (RS stock no. 701-0672), and 240V with two-pin Euro plug (RS stock no. 701-0679).
• For PUR and PET belts
• Z and A vee-section round belts
• Carry case for portability
• Two plug types available (see below for options)
Versions available:
701-0672 - UK Plug
701-0679 - Euro Plug
What’s included?
1 x Hand clamping tool
1 x Hot knife
1 x Belt cutter
1 x Flash cutter
What is butt welding?
Butt welding is the process in which two pieces of metal are joined together. It is a popular method of welding by hand.
Specifications
Attribute | Value |
Brand | RS PRO |
Supply Voltage | 240 V |
Welder Type | Spot Welder |
Plug Type | Type G - British 3-pin |