Weller Zero Smog TL, 230V ac Solder Fume Extractor, 120W, Type C – EuroPlug to Type G – British 3-pin
- RS Stock No.:
- 1240171
- Mfr. Prt No.:
- FT91013699N
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1240171 |
Product description | Weller Zero Smog TL, 230V ac Solder Fume Extractor, 120W, Type C - EuroPlug to Type G - British 3-pin |
Manufacturer / Brand | Weller |
Manufacturer part number | FT91013699N |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1240171 |
Product description | Weller Zero Smog TL, 230V ac Solder Fume Extractor, 120W, Type C - EuroPlug to Type G - British 3-pin |
Manufacturer / Brand | Weller |
Manufacturer part number | FT91013699N |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Weller TL Zero Smog Fume Extraction Units
Weller Zero Smog TL series is a low noise fume extractor unit that ensures breathable air in your workplace. Two types are available, the standard filter TL model and the gas filter model. They have a large filter surface plus a maintenance-free brushless blower which gives you an extraction volume of 190 m3/h with a strong vacuum of 3000 Pa. The extraction unit is quiet and includes an automatic filtration monitoring system with an audio-visual filter alarm.
The units are completely portable so can be positioned where you need it plus the easy click extraction arms provide flexibility. The TL Zero Smog unit can be used for up to two workplaces and the filters can be changed quickly with ease.
Why would you buy these extractor units?
Fume extraction is a vital component during soldering. Solder fumes can be extremely harmful to individuals and the environment. Weller solder fumes extractors are the ideal solution for ensuring breathable quality air during soldering.
Features and Benefits
- Two models available – Standard filter and the gas filter
- Unit for up to 2 solder work stations
- Quick and easy installation
- Easy click system
- Low noise levels
- Quick and easy filter replacement
- Audio-visual filter change alarm system
- Variable speed settings
- Active carbon foam filter for effective gas cleaning
- Maintenance-free
- Brushless EC blower
Specification
- Length 335 mm
- Width 330 mm
- Height 445 mm
- Weight 9 kg
- Voltage 230 V, 50 Hz, and 120 V, 60 Hz
- Noise level 50 dB (A)
- Electrical power 120 W
- Maximum blower vacuum in Pa – 3000
- Maximum blower extraction rate of 190 m3/h
- Pre-filter is an F7 fine dust filter
- Compact filter is a H13 particle filter plus a gas filter (10% carbon foam filter)
- Particle filter MPPS 99.95%
Weller TL Zero Smog Fume Extraction Unit Options
- Zero Smog TL Fume Extraction Unit – 230 V F/G; FT91013699, RS stock no. 124-0171
- Zero Smog TL with a Gas Filter – 230 v F/G; FT91014699, RS stock no 124-0172
FAQ’s
Are they easy to set-up?
Yes, the Zero Smog TL can be installed in under 5 minutes and is completely portable.
Specifications
Attribute | Value |
Brand | Weller |
Pre Filter Type | F7 96% @ 2 microns |
Remote Control | Yes |
Main Filter Type | H13 99.75% |
Width | 335 mm |
Filter Full Alarm | Yes |
Maximum Airflow Rate | 190 m³/h |
Plug Type | Type C - EuroPlug to Type G - British 3-pin |
Speed Setting | Yes |
Depth | 360 mm |
Weight | 9 kg |
Maximum Users | 2 |
Wattage | 120 W |
Voltage Rating | 230 V ac |
Model Number | Zero Smog TL |
Height | 445 mm |
Extraction Type | Volume |
Noise Level | 50 dB(A) |