RS PRO T15, 230V ac Solder Fume Extractor, HEPA H13, 400W, UK
- RS Stock No.:
- 7645732
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7645732 |
Product description | RS PRO T15, 230V ac Solder Fume Extractor, HEPA H13, 400W, UK |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7645732 |
Product description | RS PRO T15, 230V ac Solder Fume Extractor, HEPA H13, 400W, UK |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Solder Fume Extraction Unit
From the trusted RS PRO brand, the RS-E0142 solder fume extractor is our cost-effective high vacuum extraction system for professional applications. With a robust design and high-efficiency filtering system, this fume extractor guarantees long life and best-in-class low noise levels.
This high vacuum extraction system is designed to extract and filter fumes and debris through small bore hoses and attachments. It is ideally suited for soldering iron tip extraction, vac pens and any application that requires close proximity microextraction.
The minimal installation allows this unit to be moved with the workbench when factory layouts need to be changed due to production challenges, making it a flexible and versatile fume extractor unit able to move with the workspace if required. The low noise level extractor and fully comprehensive filtration is ideal for factories with changing production demands.
Features and Benefits
• Compact design allowing flexibility and versatility to move with any changes within the workspace if required
• High-efficiency vacuum pumps to allow for high capacity fume extraction and minimise workers inhaling potentially harmful fumes
• The low noise level doesn't disrupt the working environment
• 3 stage filtration for optimum extraction of particles and fumes
Technical Data
• Dimensions (HxWxD): 571 x 340 x 340 mm
• Cabinet construction: Powder coated mild steel
• Flow rate with filters fitted (per tip): 22-30 L/M
• Electrical data: 230v 1ph 50/60Hz
• Full load current: 2.7amps / 0.4kw
• Noise level: < 56dBA*
• Weight: 28.5kg
• Pre-filter efficiency: F7 (85% @ 0.8 microns)
• HEPA filter efficiency 99.997% @ 0.3 microns
• Gas filter treated: Activated carbon
• Maximum number of Soldering Irons: 15
Applications
In soldering applications, smoke from either lead-free or leaded solder can be hazardous to health, and so an extraction system is required to ensure worker safety. In any application where smoke or hazardous vapor is a problem, specialist extraction units should be used. This particular compact-sized extractor is ideal for;
• Soldering
• Tip soldering
• Rework
• Lead-free
Package Includes
• RS-E0342 Extraction unit
• 1 x Pre-filter pad
• 1 x Combined HEPA/Gas filter
• 1 x Power cable
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
Brand | RS PRO |
Pre Filter Type | F7 96% @ 2 microns |
Remote Control | No |
Main Filter Type | H14 99.997% @ 0.3 microns |
Width | 340 mm |
Filter Full Alarm | Yes |
Maximum Airflow Rate | 450 L/min |
Speed Setting | No |
Depth | 340 mm |
Maximum Users | 15 |
Wattage | 400 W |
Filter Type | HEPA H13 |
Extraction Type | Tip |
Noise Level | 56 dB(A) |
ESD Safe | Yes |
Weight | 28.5 kg |
Plug Type | UK |
Voltage Rating | 230 V ac |
Model Number | T15 |
Height | 571 mm |