3M Adhesive Lined Heat Shrink Tubing, Black 32mm Sleeve Dia. x 1m Length 4.5:1 Ratio, MDT-A Series

RS Stock No.:
8112704
Mfr. Prt No.:
MDTA32/7
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8112704
Product description 3M Adhesive Lined Heat Shrink Tubing, Black 32mm Sleeve Dia. x 1m Length 4.5:1 Ratio, MDT-A Series
Manufacturer / Brand 3M
Manufacturer part number MDTA32/7
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
RS stock number 8112704
Product description 3M Adhesive Lined Heat Shrink Tubing, Black 32mm Sleeve Dia. x 1m Length 4.5:1 Ratio, MDT-A Series
Manufacturer / Brand 3M
Manufacturer part number MDTA32/7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

Medium Wall Adhesive Lined Heatshrink MDT - A Series

A medium wall tubing providing tough and flexible insulation. Ideal for protecting cable joints and terminations. It is suitable for underground cable joint applications, offshore and naval applications. The medium wall adhesive lined heat shrink is well suited for environmental sealing of a range of electronic, electrical and mechanical applications such as connections, splices etc.

Features and Benefits

• Flexible polyolefin
• Specifically designed adhesive, applied during tubing’s extrusion process
• 3:1 shrink ratio
• Excellent sealing properties
• Self-extinguishing outer wall
• Operating temperature -55 up to 110°C
• Good chemical resistance
• Balances electrical, physical and chemical properties for various industrial applications
• Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
• Suitable for lightweight wire-harness covering, wire marking, wire bundling and component packaging
• Made of flexible polyolefin
• Halogen free

Why should I use the 3M medium wall adhesive lined heatshrink MDT – A Series?
This medium wall adhesive lined heatshrink tubing has good chemical resistance, flame retardant and is self-extinguishing. The adhesive lining allows it form a seal against moisture and other fluids allowing it to be adaptable to various applications.

What does a heatshrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Available in this range

811-2697 Medium wall adhesive lined heatshrink, 12-3mm, 1m
811-2707 Medium wall adhesive lined heatshrink, 19-6mm, 1m
811-2700 Medium wall adhesive lined heatshrink, 27-8mm, 1m
811-2704 Medium wall adhesive lined heatshrink, 32-7.5mm, 1m
811-2713 Medium wall adhesive lined heatshrink, 38-12mm, 1m
811-2716 Medium wall adhesive lined heatshrink, 50-18mm, 1m
190-2063 Medium wall adhesive lined heatshrink, 50-18mm, 1m

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Material Polyolefin
Series MDT-A
Colour Black
Flame Retardant Yes
Sleeve Diameter 32 mm
Sleeve Length 1 m
Shrink Ratio 4.5:1
Shrunk Diameter 7 mm
Sleeve Type Heat Shrink
Adhesive Lined Yes
Checking stock...
IDR
499,486.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1499,486.18
*price per unit indicative
"3M Adhesive Lined Heat Shrink Tubing, Black 32mm Sleeve Dia. x 1m Length 4.5:1 Ratio, MDT-A Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products