Weller Electric Soldering Iron, 230V, 130W

RS Stock No.:
0174126
Mfr. Prt No.:
TB100EU
Brand:
Weller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0174126
Product description Weller Electric Soldering Iron, 230V, 130W
Manufacturer / Brand Weller
Manufacturer part number TB100EU
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
RS stock number 0174126
Product description Weller Electric Soldering Iron, 230V, 130W
Manufacturer / Brand Weller
Manufacturer part number TB100EU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Mains Lead - Weller

Therma-Boost soldering gun

The Therma-Boost adjustment system allows you to increase power by using the trigger when soldering tin.
The red and green lights on the back of the gun indicate whether standard heat mode or enhanced Therma-Boost mode is activated.
Power: 30 / 130 W at 230 V
The package includes a gun fitted with a conical tip for soldering and comes with five different tips for various uses, as well as a soldering gun stand and an instruction manual.
The gun reaches working temperature in 45 seconds.
Designed for continual use.
Ultra-light: weighs just 236 g.
Set of five tips (also sold separately) for: cutting polystyrene; cutting synthetic cable; working soft plastics and wax; working hard plastics; screwdriver soldering.


Specifications

Attribute Value
Brand Weller
Power Type Electric
Type Soldering Gun
Soldering Tip Temperature 510 °C
Wattage 130 W
Plug Type Type F - Schuko plug
Input Voltage 230 V
Checking stock...
IDR
826,952.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1826,952.76
*price per unit indicative
"Weller Electric Soldering Iron, 230V, 130W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products