Weller Electric Soldering Iron, 230V, 80W
- RS Stock No.:
- 7782639
- Mfr. Prt No.:
- SP80NUK
- Brand:
- Weller
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7782639 |
Product description | Weller Electric Soldering Iron, 230V, 80W |
Manufacturer / Brand | Weller |
Manufacturer part number | SP80NUK |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7782639 |
Product description | Weller Electric Soldering Iron, 230V, 80W |
Manufacturer / Brand | Weller |
Manufacturer part number | SP80NUK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Soldering - Weller
Weller SP Series Soldering Irons
Introducing the SP series soldering irons from Weller. High-quality soldering irons with a power rating between 15 and 80 watts. The variance in power rating lets you choose the model that is the most appropriate for your application. The tip diameter also varies by model, ranging from 2 mm to 10 mm.
SP soldering irons feature 3 LED lights within the handle that help to illuminate the electronics that you are soldering. Offer comfort and flexibility and supplied with either a UK plug or Type F Schuko plug.
SUPPLIED_WITH : Soldering iron, iron stand, iron tip and user manu
APPROVALS : VDE, CE, UL listed 336B, ANCE, NOM
Why would you choose these Soldering Irons?
Heat Resistant LEDs
The handle of the iron features 3 heat resistant LEDs. The light produced by the LEDs enables you to use the SP soldering irons in a wide range of environments. You can use SP irons as accurately in dimly lit areas as in bright areas because the LEDs make it much easier to see the components and solder. The use of 3 LEDs in a triangular formation also ensures that the amount of shadow cast on the soldering tip is minimal and will not affect your soldering.
Comfort
The ergonomic handle design makes it incredibly easy to manipulate the soldering iron in your hand. Featuring a co-moulded and ribbed grip, the handle provides the maximum level of comfort. It has a round soft grip and is anti-slip throughout use. The round shape of the handle makes it easy to roll the iron in your hand to position the tip to where you need it.
The handle has a triangular-shaped front. Not only does this house the LED lights, but it also gives you a more precise and stable grip on the soldering iron once the tip is in the right position. Holding the front of the handle gives you more control, allowing for more precise soldering and better connections.
Features and Benefits
- SP soldering irons provide great temperature stability
- All models have a 1.6 m long durable cable with cord strain relief.
- The soldering tips can be replaced in these irons - soldering tips are a simple screw-type making them quick and easy to replace.
- These soldering irons all feature a high-performance stainless-steel heater that enhances the long operating lifespan of the soldering iron.
- Impact-resistant housing also helps to extend the lifespan of the model, offering some protection from knocks and drops.
SP Series Options
- SP15N; 15W/230V EU = RS stock no: 778-2598
- SP15N; 15W/230V UK = RS stock no: 778-2608
- SP25N; 25W/230V EU = RS stock no: 778-2601
- SP25N; 25W/230V UK = RS stock no: 778-2605
- SP40N; 40W/230V EU = RS stock no: 778-2611
- SP40N; 40W/230V UK = RS stock no: 778-2620
- SP80N; 80W/230V EU = RS stock no: 778-2636
- SP80N; 80W/230V UK = RS stock no: 778-2639
Typical Applications
Soldering irons are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:
- Engineers Electricians
- Metalworkers
- Jewellers
- Home inventors
Specifications
Attribute | Value |
Brand | Weller |
Power Type | Electric |
Type | Soldering Iron |
Soldering Tip Temperature | 482 °C |
Wattage | 80 W |
Series | SP |
Tip Series | MTG |
Plug Type | UK |
Input Voltage | 230 V |
Model Number | SP80NUK |