Weller Soldering Accessory Soldering Iron Metal Wool

RS Stock No.:
5178467
Mfr. Prt No.:
T0051382499
Brand:
Weller
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
RS stock number 5178467
Product description Weller Soldering Accessory Soldering Iron Metal Wool
Manufacturer / Brand Weller
Manufacturer part number T0051382499

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Weller Brass Ball Cleaners for WDC and WDC2 Dry Cleaners

Introducing a 2-piece brass ball cleaner from Weller. These replacement accessories are designed to gently clean the tip of a soldering iron when lead free solder is being used. There are additional benefits such as zero thermal shock, the tip temperature will remain constant and less solder splashes.

Features and Benefits

  • Brass

  • Gentle tip cleaning

  • Extends tip life

  • Reduced spring affect means less solder splashes

  • Reduces costs of removing tip oxidation layers

WDC Series Metal Ball Options


Typical Applications

Weller replacement metal wool balls are compatible with Weller WDC series tip dry cleaning system - RS stock no: 517-8546 & 186-646

FAQ’s

How many do you get?

They are supplied in packs of 2.


Specifications

Attribute Value
Brand Weller
For Use With Weller WDC Tip Dry Cleaning System
Soldering Accessory Type Soldering Iron Metal Wool
Checking stock...
IDR
131,007.61
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1131,007.6165,503.81
*price per unit indicative
"Weller Soldering Accessory Soldering Iron Metal Wool" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products