Weller WXR 3032 Digital Rework Station 420W, 230V

RS Stock No.:
8303593
Mfr. Prt No.:
T0053503699N
Brand:
Weller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8303593
Product description Weller WXR 3032 Digital Rework Station 420W, 230V
Manufacturer / Brand Weller
Manufacturer part number T0053503699N
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
RS stock number 8303593
Product description Weller WXR 3032 Digital Rework Station 420W, 230V
Manufacturer / Brand Weller
Manufacturer part number T0053503699N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Rework - Weller

Weller WXR 3032 Soldering Station Set

Introducing the WXR 3032 from Weller, the 600W rework station uses three channels supporting three different tools. It's the perfect solution for all your soldering, desoldering and hot air jobs. The WXR 3032 provides versatility and is compatible with a wide range of tips and accessories, also with two integrated pumps. The pumps allow the system to be independent of separate compressed air supply. The WXR 3032 rework station includes a power unit, soldering and desoldering iron, hot air iron, vacuum pick up tool, desoldering nozzle pliers and soldering iron rests.

Note

Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884

What's included?

• WXR 3 600W Power Unit
• WXHAP 200 Hot Air Iron
• WXDV 120 Desoldering Iron
• WXP 65 Soldering Iron
• WVP Vacuum Pick Up Tool
• PDN Desoldering Nozzle Pliers
• WDH 10/30/70 Soldering Iron Rests

Power Unit

Part of the WXR 3032 set the WXR 3 from Weller, this digitally controlled soldering station uses an LCD display, that can easily track the temperatures for the tools selected. The WXR 3 station supports up to three tools at 200W each. The station an additional port for USB to datalog and parameter configurations.

The power unit has a temperature range is from 100°C to 450°C (212°F to 842°F), offering a great deal of flexibility for various soldering applications. The Weller WXR 3 soldering station is ESD protected and offers a temperature accuracy of ±9°C. There is a 3.5mm jack plug and socket on the back of the soldering unit for equipotential bonding. Equipotential bonding enables you to be ESD safe by joining metalwork that may be earthed, to avoid any potential malfunctions from ESD.

Soldering Iron

Part of this WX 3032 soldering set is the WXP 65 soldering iron, this high performance and ergonomically designed iron is great for accurate soldering. The 65W intelligent soldering iron is ideal for small and medium components with average energy demand. Interchangeable heating elements provide a great deal of flexibility when using different soldering iron tips. Easy to change out XNT tips enable to quickly change out a tip if required for different tasks.

Desoldering Iron

The WXDV 120 desoldering iron is high-performance and intelligent iron is capable for most desoldering applications. Equipped with an integrated solder collector, which constructed from glass allowing the iron to be stored whilst still warm. Designed to be used with the WDH 70 soldering iron rest.

Vacuum Pick Up Tool

Introducing the WVP vacuum pick up tool also part of the WXR 3032 set, this can easily and safely handle components. Supplied with two sizes of vacuum nipples for different applications.

Soldering Iron Rest

The Weller WDH 10/30/70 soldering iron rest is an ideal place to keep the soldering, desoldering and hot air iron when not in use. Supplied with brass metal wool for dry tip cleaning, integrated into the stand. The holder offers four positions between 30° to 80° angles for an ergonomic position.

Features and Benefits

• Temperature accuracy of ±9°C

• 600 W Power station for high-level productivity

• Support up to three tools

• An additional USB port for data logging

• Automatic tool recognition

• Features digital display for easy temperature readings

• WVP Vacuum pipette to move components safely

• Tools for soldering and desoldering of large SMT components

• ESD Protected

• EU Plug and UK Plugs

Typical Applications

Soldering stations and soldering iron are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering irons are often used by:

• Engineers
• Electricians
• Metalworkers
• Jewellers
• Home inventors

FAQ's

Does it display in Centigrade or Fahrenheit?

This solder station only shows Centigrade (°C). The temperature range is from 100°C to 450°C (212°F to 842°F).

What plug does the Weller WXR 3032 use?

This soldering station has both UK and EU plug adapters.


Specifications

Attribute Value
Brand Weller
Soldering Tip Temperature 450 °C
Wattage 420 W
Number of Outputs 3
Display Type Digital
Tasks Supported Soldering
ESD Safe Yes
Plug Type Type F - Schuko plug, Type G - British 3-pin
Input Voltage 230 V
Model Number WXR 3032
Checking stock...
IDR
55,457,860.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
155,457,860.36
*price per unit indicative
"Weller WXR 3032 Digital Rework Station 420W, 230V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda