Bahco Adjustable Spanner, 170 mm Overall Length, 32mm Max Jaw Capacity

RS Stock No.:
4822359
Mfr. Prt No.:
9029C
Brand:
Bahco
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
RS stock number 4822359
Product description Bahco Adjustable Spanner, 170 mm Overall Length, 32mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 9029C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

ERGO® Adjustable Spanner (90 Series)

Adjustable wrenches developed according to the scientific ERGO™ process. The extra wide capacity jaws offer a really useful, usable range, easily coping with 28 mm compression fittings. The compact design makes it ideal for use in confined spaces where a larger wrench would struggle. The accurate scale helps when setting the jaws. The jaws are precise and free from deflection, adjustment is smooth with very little backlash. The 15° jaw angle provides maximum access in tight spots. The textured, non-slip, thermoplastic handle is comfortable to use and performs well in cold or wet working conditions.


Specifications

Attribute Value
Brand Bahco
Overall Length 170 mm
Wrench Type Adjustable Spanner
Jaw Capacity 32 mm
Handle Type Plastic
Material Alloy Steel
Checking stock...
IDR
932,157.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1932,157.43
*price per unit indicative
"Bahco Adjustable Spanner, 170 mm Overall Length, 32mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda