Bahco Adjustable Spanner, 205 mm Overall Length, 27mm Max Jaw Capacity

RS Stock No.:
6566332
Mfr. Prt No.:
8071C
Brand:
Bahco
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
RS stock number 6566332
Product description Bahco Adjustable Spanner, 205 mm Overall Length, 27mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 8071C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Ergo 80 Series

80-series, Chrome plated adjustable wrench.

Features and Benefits
High performance alloy steel
Scale in mm for pre-adjusting and accurate measurement
Head combines slimness for accessibility with strength for performance
Left turning screw
Chrome plated. Precision-hardened and anti-corrosion treated
IP: Industrial pack

L6566332-01

Specifications

Attribute Value
Brand Bahco
Overall Length 205 mm
Wrench Type Adjustable Spanner
Jaw Capacity 27 mm
Handle Type Metal
Material Alloy Steel
Checking stock...
IDR
648,954.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1648,954.43
*price per unit indicative
"Bahco Adjustable Spanner, 205 mm Overall Length, 27mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products