Facom Adjustable Spanner, 209 mm Overall Length, 27mm Max Jaw Capacity

RS Stock No.:
7845910
Mfr. Prt No.:
101.8GPB
Brand:
Facom
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
RS stock number 7845910
Product description Facom Adjustable Spanner, 209 mm Overall Length, 27mm Max Jaw Capacity
Manufacturer / Brand Facom
Manufacturer part number 101.8GPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Facom 101.8G Adjustable Spanner

Introducing an adjustable chrome vanadium steel spanner from Facom. This spanner is designed for the toughest of applications, gives you total control of the torque generated to tighten or loosen nut and bolts. Offers a Slim profile for better access into tight and confined spaces and a comfortable tempered & quenched grip means you can use the tool for long period without fatigue.

How does this adjustable wrench work?

This adjustable spanner is simple to use, adjust the jaw size by turning the rolled worm screw to the required size. Engage the nut or bolt while holding the high comfort grip, loosen or tighten as required.

What are the advantages of an adjustable spanner?

In short, convenience. An adjustable spanner provides a more accurate fit, as it matches a spanner size directly to a corresponding nut or bolt. However, if the size of the fittings and fasteners are uncertain, an adjustable spanner is adaptable, portable and versatile.

What is an adjustable spanner also known as?

An adjustable spanner is also known as an adjustable wrench or a monkey wrench. This is due to the adjustable profile and over time the term wrench and spanner has become interchangeable.

Features and Benefits

• Chrome Vanadium Steel wrench
• Hardened body
• Strong grip and high torque
• One-handed quick adjustment
• Grading in mm on one face
• Long and reliable service life
• Length: 201 mm
• Weight 250g

Typical Applications

Adjustable Spanners are essential tools for;
• Mechanics
• Engineers
• Plumbers
• Electricians
• DIY Enthusiasts

FAQ's

Where would you use an adjustable spanner?
They are typically used in plumbing applications to tighten and loosen connection to water pipes. They are also used as an alternative to a standard spanner to deliver a greater degree of torque.

Will it remove radiators?
Yes, this spanner is designed for such an application, it’s specially designed slimline head profile makes it easier to access tight and confined spaces.

What is the max jaw opening?
Facom 101.8G has a jaw size of 33 mm


Specifications

Attribute Value
Brand Facom
Overall Length 209 mm
Wrench Type Adjustable Spanner
Jaw Capacity 27 mm
Handle Type Plastic
Material Chrome Vanadium Steel
Checking stock...
IDR
469,802.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1469,802.31
*price per unit indicative
"Facom Adjustable Spanner, 209 mm Overall Length, 27mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda