Gedore Adjustable Spanner, 255 mm Overall Length, 30mm Max Jaw Capacity

RS Stock No.:
8477940
Mfr. Prt No.:
6380720
Brand:
Gedore
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
RS stock number 8477940
Product description Gedore Adjustable Spanner, 255 mm Overall Length, 30mm Max Jaw Capacity
Manufacturer / Brand Gedore
Manufacturer part number 6380720

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Gedore Adjustable Spanner (60P)

Heavy duty professional Gedore adjustable spanners with 15° Jaw Set.

Easily adjustable with opening scale on the jaw face
Chrome Vanadium Steel construction with a Phosphate finish and polished head


Specifications

Attribute Value
Brand Gedore
Overall Length 255 mm
Jaw Capacity 30 mm
Wrench Type Adjustable Spanner
Handle Type Metal
Material Vanadium Steel
Checking stock...
IDR
462,669.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1462,669.79
*price per unit indicative
"Gedore Adjustable Spanner, 255 mm Overall Length, 30mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda