Facom Adjustable Spanner, 245 mm Overall Length, 100mm Max Jaw Capacity
- RS Stock No.:
- 8764901
- Mfr. Prt No.:
- 117.B
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8764901 |
Product description | Facom Adjustable Spanner, 245 mm Overall Length, 100mm Max Jaw Capacity |
Manufacturer / Brand | Facom |
Manufacturer part number | 117.B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Individual Special Application
Facom Adjustable Pin Wrench
Adjustable wrench that acts as a compass with a centre screw to give exact positioning into top mounted nuts, clutch plates, cutting discs etc. Built with typical Facom quality and offering double size hooks in the most common sizes.
Each wrench is supplied with 4 sets of 2 hooks
Capacity: 20 to 100 mm
Length: 245 mm
Presentation: satin chrome finish
Weight: 0.530 kg
Specifications
Attribute | Value |
Brand | Facom |
Overall Length | 245 mm |
Jaw Capacity | 100 mm |
Wrench Type | Adjustable Spanner |
Handle Type | Metal |
Material | Chrome |