Bahco Adjustable Spanner, 205 mm Overall Length, 32mm Max Jaw Capacity
- RS Stock No.:
- 8766250
- Mfr. Prt No.:
- 31
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8766250 |
Product description | Bahco Adjustable Spanner, 205 mm Overall Length, 32mm Max Jaw Capacity |
Manufacturer / Brand | Bahco |
Manufacturer part number | 31 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bahco Adjustable Wrench (80 Series)
The Bahco adjustable wrench is tool used by many professionals and is made from high performance alloy steel with a phosphated finish. It has a 32mm jaw capacity and alligator jaws at one end.
Features and Benefits
High performance alloy steel
Head angle 15°
Left and right going screw
Phosphated
Precision-hardened
Anti-corrosion treated
Specifications
Attribute | Value |
Brand | Bahco |
Overall Length | 205 mm |
Jaw Capacity | 32 mm |
Wrench Type | Adjustable Spanner |
Handle Type | Metal |
Material | Alloy Steel |