Facom Adjustable Spanner, 160 mm Overall Length, 30mm Max Jaw Capacity

RS Stock No.:
8987447
Mfr. Prt No.:
113AS.6CPB
Brand:
Facom
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
RS stock number 8987447
Product description Facom Adjustable Spanner, 160 mm Overall Length, 30mm Max Jaw Capacity
Manufacturer / Brand Facom
Manufacturer part number 113AS.6CPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Facom 113AS.C series Short Chromed Adjustable Wrenches

Introducing the series of professional short adjustable chrome vanadium steel spanners from Facom. These spanners are designed for the toughest of applications, gives you total control of the torque generated to tighten or loosen nut and bolts. They feature a shaftless, bearing-mounted thumb wheel for precise jaw opening control, a slim, short profile for optimum access into tight and confined spaces and an ergonomically shaped tempered & quenched grip for comfortable use the tool for a long period without fatigue.

Facom 113AS.C Short Adjustable spanners are available in 2 sizes to choose from:
• 113AS.6CPB: Length 160mm - 6" / Max Jaw Opening 30mm - 898-7447
• 113AS.8CPB: Length 200mm - 8"/ Max Jaw Opening 34mm - 898-7450

Features and Benefits:

• Spanners are equipped with a FACOM SLS attachment solution, preventing any risk of accidental falls
• Short handle and a thin profile for optimum accessibility
• Easily adjustable jaw opening size with a shaftless bearing-mounted thumbwheel
• Non-protruding moving jaw at maximum capacity
• Easy pre-adjustment of jaw opening thanks to millimetric gradation.
• Right-hand button rotation
• Selection of sizes to choose from
• Chrome finished body and polished head faces

Typical Applications:

Adjustable Spanners, also know as adjustable wrenches or monkey wrenches are typically used by professionals and DIYer looking for a one tool solution to be used with a different size fastener heads. Adjustable spanner is an essential item for any workshop or home garage.

Adjustable wrenches are typically used by:
• Plumbers
• Car Mechanics
• Electricians
• Machinery Service Technicians
• Engineers
• Builders
• DIY enthusiasts

FAQs:

How does this adjustable wrench work?
This adjustable spanner is simple to use, adjust the jaw size by turning the rolled worm screw to the required size. Engage the nut or bolt while holding the high comfort grip, loosen or tighten as required.

What are the advantages of an adjustable spanner?
In short, convenience. An adjustable spanner provides a more accurate fit, as it matches a spanner size directly to a corresponding nut or bolt. However, if the size of the fittings and fasteners are uncertain, an adjustable spanner is adaptable, portable and versatile.

Where would you use an adjustable spanner?
An adjustable spanner is typically used in plumbing applications to tighten and loosen connection to water pipes. They are also used as an alternative to a standard spanner to deliver a greater degree of torque.


Specifications

Attribute Value
Brand Facom
Overall Length 160 mm
Jaw Capacity 30 mm
Wrench Type Adjustable Spanner
Handle Type Metal
Material Chrome Vanadium Steel
Checking stock...
IDR
444,314.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1444,314.04
*price per unit indicative
"Facom Adjustable Spanner, 160 mm Overall Length, 30mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda