Gedore Chrome Combination Spanner, 7 mm

RS Stock No.:
7723189
Mfr. Prt No.:
1 B 7
Brand:
Gedore
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
RS stock number 7723189
Product description Gedore Chrome Combination Spanner, 7 mm
Manufacturer / Brand Gedore
Manufacturer part number 1 B 7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Metric Combination Spanner

Professional metric combination spanners with 10 degree offset ring end for better access to recessed and hard to access nuts.

Slim open end for added strength & high torque
Precision ground heads with strong, thin walled rings
High tensile Chrome Vanadium steel construction
Size stamped on open end for quick & easy tool identification
Bright finish


Specifications

Attribute Value
Brand Gedore
Overall Length 112 mm
Double Ended Yes
Imperial or Metric Metric
Size 7 mm
Metric Size 7 mm
Spanner Type Combination Spanner
Finish Chrome
Material Vanadium Steel
Checking stock...
IDR
214,709.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1214,709.83
*price per unit indicative
"Gedore Chrome Combination Spanner, 7 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda