Wera Nickel Chrome Plated Combination Ratchet Spanner, 9/16 in 9/16in
- RS Stock No.:
- 7887081
- Mfr. Prt No.:
- 073284
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7887081 |
Product description | Wera Nickel Chrome Plated Combination Ratchet Spanner, 9/16 in 9/16in |
Manufacturer / Brand | Wera |
Manufacturer part number | 073284 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Joker ring ratchet open-end spanner
Ratcheting wrench with a newly designed unique open ended jaw.
Clever holding function with metal plate in the jaw avoids lost nuts & bolts
Limit stop reduces slipping when in use
Double hex geometry
Open end with 30° return angle for improved fastening
Fine 80 tooth ratchet mechanism in ring end
Ideal for use in confined space
Chrome Molybdenum Steel construction with Nickel-Chrome coating
Specifications
Attribute | Value |
Brand | Wera |
Overall Length | 188 mm |
Series | Joker |
Double Ended | Yes |
Imperial or Metric | Imperial |
Size | 9/16 in |
Spanner Type | Combination Ratchet Spanner |
Finish | Nickel Chrome Plated |
Imperial Size | 9/16 in |
Material | Chrome Alloy Steel |