RS PRO Hex Key, L Shape 2.5mm

RS Stock No.:
0734898
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
RS stock number 0734898
Product description RS PRO Hex Key, L Shape 2.5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Individual Hex Key

From RS PRO, this high-quality hex key set is a handy way to keep differing allen key sizes all in one place. The L-shaped key has a long arm, and so is ideal for deep-set bolts.

The hex key is corrosion resistant and is made from chrome-finished S2 steel, for a long and dependable tool life.

Features and Benefits

• The key is precision formed to give an exact dimensional tolerance, to give a precise fit
• Metric size
• The L shape and long arm makes it easy to reach deeply in-set bolts
• High corrosion protection
• Heat-treated chrome vanadium steel with a blackened finish
• Long arm hex keys allow more reach and a greater torque

Applications

Often referred to as an allen key or L-wrench, the hex key is a driver designed for hex nuts and sockets, and are generally easier to turn and apply torque than more conventional screws. As such, they are ideal for when fasteners need to be adjusted or equipment needs to be dismantled. From furniture assembly to bicycle maintenance, this metric hex key is ideal.

Tool Care

This chrome-plated hex keys has a degree of corrosion resistance, however, correct storing of your tools will increase their useful life. It is recommended that the tools are stored in a clean and dry environment.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Shape L
Number of Pieces 1
Hex Key Type Hexagon
Hex Key Size 2.5 mm
Imperial or Metric Metric
Short or Long Arm Long
Material Chrome Vanadium Steel
Checking stock...
IDR
28,005.63
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
128,005.635,601.13
*price per unit indicative
"RS PRO Hex Key, L Shape 2.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda