RS PRO 13 pieces Hex Key Set, L Shape 0.05in
- RS Stock No.:
- 2479969
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2479969 |
Product description | RS PRO 13 pieces Hex Key Set, L Shape 0.05in |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Metal Boxed Sets Hexagonal Ball Keys
Two L-shaped hexagon/ball key sets for improved access to restricted spaces with their ability to drive up to an angle of 25°
Supplied in metal boxes, colour coded red for imperial and blue for metric
Manufactured from 8650 chrome nickel alloy steel, to conform to ANSI B18.3 and US Fred-Spec GGG-K-275D
Specifications
Attribute | Value |
Brand | RS PRO |
Shape | L |
Number of Pieces | 13 |
Hex Key Type | Hexagon |
Hex Key Size | 0.05 Zoll, 1/16 Zoll, 1/4 Zoll, 1/8 Zoll, 3/16 Zoll, 3/32 Zoll, 3/8 Zoll, 5/16 Zoll, 5/32 Zoll, 5/64 in |
Imperial or Metric | Imperial |
Material | Chrome Nickel Alloy |