RS PRO 9 piece Hex Key Set, L Shape 1.5mm Ball End

RS Stock No.:
4499606
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
RS stock number 4499606
Product description RS PRO 9 piece Hex Key Set, L Shape 1.5mm Ball End
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Shape L
Number of Pieces 9
Hex Key Type Ball End
Hex Key Size 1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 4.0 mm, 5.0 mm, 6.0 mm, 8.0 mm, 10.0 mm
Imperial or Metric Metric
Material Chrome Vanadium Steel
Checking stock...
IDR
162,369.72
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1162,369.72
*price per unit indicative
"RS PRO 9 piece Hex Key Set, L Shape 1.5mm Ball End" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda