RS PRO 15 piece Hex Key Set, L, T 9mm Ball End, Hex Screwdriver
- RS Stock No.:
- 8335913
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
RS stock number | 8335913 |
Product description | RS PRO 15 piece Hex Key Set, L, T 9mm Ball End, Hex Screwdriver |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS Pro 15 piece Hey Key Set
Introducing our RS Pro 15 piece, long arm hex key set made for professional precision. Sometimes called an Allen key, these keys work with corresponding fasteners to give a unique and secure connection in wood, metal or plastic assemblies. The set comes complete with an EVA foam tool module, which can be used with our RS range of roller tool cabinets and chests and is designed to be easily stored and removed in tool cabinet drawers.
Kit Contains
• T-handle Hex keys – (metric) 2, 2.5, 3, 4, 5, and 6 mm
• Ball end hex Key – (metric) 1.5, 2, 2.5, 3, 4, 5, 6, 8 and 10 mm
Features and Benefits
• The 9 piece ball end hex key set has a polished finish and is supplied with a plastic caddy, making it super easy when needing to be transported and for “on the go” jobs
• The 6 piece T handled hex key set features phosphate tips, making them extra strong and protected from corrosion
• Soft grip ergonomic handles offer comfort and ease of operation as well as reduce fatigue
• The hex key set comes complete with a red foam, which is a great help when you need to identify if a tool has gone missing, alongside offering protection to the tools
• The red foam module has been designed for easy removal of the tools
Compatible Tool Storage Units
• 753-1582 is an RS PRO 12 Drawer Wheeled Steel Tool Chest
• 753-1576 is an RS PRO 5 Drawer Wheeled Steel Tool Chest
• 753-1573 is an RS PRO 3 Drawer Wheeled Steel Tool Chest
Other Tool Modules are Available
• 833-5963 is an RS PRO Empty EVA Foam Module
• 833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
• 833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
• 833-5966 is an RS PRO 2 Piece Electricians Tool Kit
• 833-5947 is an RS PRO 39 Piece Pozidriv Screwdriver Set
• 833-5938 is an RS PRO 3 Piece Steel Plier Set
• 833-5972 is an RS PRO 3 Piece Plier Set
• 833-5931 is an RS PRO 3 Piece Plier Set
• 833-5929 is an RS PRO 4 Piece Steel Plier Set
• 833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
• 833-5969 is an RS PRO 5 Piece Rivet Tool Kit
• 833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
• 833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
• 833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
• 833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
• 833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
• 833-5953 is an RS PRO 11 Piece Engineer File Set
• 833-5919 is an RS PRO 10 Piece Electricians Tool Kit
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
Brand | RS PRO |
Short or Long Arm | Long |
Shape | L, T |
Number of Pieces | 15 |
Hex Key Type | Ball End, Hex Screwdriver |
Hex Key Size | 9 mm |
Imperial or Metric | Metric |
Material | Steel |