Bahco 46mm Hex Socket With 3/4 in Drive , Length 68 mm

RS Stock No.:
1249748
Mfr. Prt No.:
TAH24B-46
Brand:
Bahco
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
RS stock number 1249748
Product description Bahco 46mm Hex Socket With 3/4 in Drive , Length 68 mm
Manufacturer / Brand Bahco
Manufacturer part number TAH24B-46

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Driver Bits

Bahco " Hexagon Socket

Bahco " Hexagonal socket suitable for working at height.

Features and Benefits

Ready to work at height - 4 Holes System
4 holes for secure fixing on rectangular stud
Standard length sockets, " square drive
Hexagonal profile in metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 2725/1174
DIN 3124/3120


Specifications

Attribute Value
Brand Bahco
Drive Size 3/4 in
Socket Type Hexagon
Overall Length 68 mm
Socket Size 46 mm
Drive Type Square
Finish Polished
Material Alloy Steel
Checking stock...
IDR
484,906.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1484,906.47
*price per unit indicative
"Bahco 46mm Hex Socket With 3/4 in Drive , Length 68 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda