Wera 32mm Hex Socket With 1/2 in Drive , Length 42 mm

RS Stock No.:
1271155
Mfr. Prt No.:
003617
Brand:
Wera
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
RS stock number 1271155
Product description Wera 32mm Hex Socket With 1/2 in Drive , Length 42 mm
Manufacturer / Brand Wera
Manufacturer part number 003617

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Drive Tools

Wera Zyklop 8790 HMC Sockets

in Drive Metric Sockets for hexagon headed fasteners

Suitable for manual and (non-impact) machine applications
With ball intercept ring and rear end knurling for reliable manual precision
Chrome vanadium, brushed chrome-plated finish
Colour-coded design to locate the desired socket easily


Specifications

Attribute Value
Brand Wera
Drive Type Hexagon
Finish Chrome Plated
Bit Length 42.0 mm
Material Chrome Vanadium
Drive Size 1/2 in
Socket Type Hexagon
Overall Length 42 mm
Socket Size 32 mm
Checking stock...
IDR
248,799.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1248,799.08
*price per unit indicative
"Wera 32mm Hex Socket With 1/2 in Drive , Length 42 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda