TE Connectivity Natural PVDF Solder Sleeve 15.75mm Length 1.40 → 3.18mm Cable Diameter
- RS Stock No.:
- 2027748
- Mfr. Prt No.:
- D-142-50
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2027748 |
Product description | TE Connectivity Natural PVDF Solder Sleeve 15.75mm Length 1.40 → 3.18mm Cable Diameter |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | D-142-50 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
D-142 Terminals
D-142 compact terminals allow earth tags to be created on screened cables and are compatible with many dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress.
APPROVALS : NAS-1745 (aeronautics) and MIL-STD-105 (military)
Specifications
Attribute | Value |
Brand | TE Connectivity |
Sleeve Length | 15.75 mm |
Minimum Cable Diameter | 1.4 mm |
Minimum Operating Temperature | -55 °C |
Dielectric Strength | 1 kV |
Maximum Cable Diameter | 3.18 mm |
Material | PVDF |
Colour | Natural |