Bahco 17mm Hex Socket With 1/2 in Drive , Length 38 mm

RS Stock No.:
3054864
Mfr. Prt No.:
7800SM-17
Brand:
Bahco
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
RS stock number 3054864
Product description Bahco 17mm Hex Socket With 1/2 in Drive , Length 38 mm
Manufacturer / Brand Bahco
Manufacturer part number 7800SM-17

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Drive Tools

Bahco 1/2 " socket wrench, 7800SM Series

Bahco Hexagon Sockets (7800SM series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.


Specifications

Attribute Value
Brand Bahco
Drive Size 1/2 in
Overall Length 38 mm
Socket Type Hexagon
Socket Size 17 mm
Drive Type Square
Finish Polished
Material Alloy Steel
Checking stock...
IDR
138,769.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1138,769.47
*price per unit indicative
"Bahco 17mm Hex Socket With 1/2 in Drive , Length 38 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda