Bahco 8mm Hex Socket With 3/8 in Drive , Length 25.5 mm

RS Stock No.:
5094319
Mfr. Prt No.:
7400SM-8
Brand:
Bahco
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
RS stock number 5094319
Product description Bahco 8mm Hex Socket With 3/8 in Drive , Length 25.5 mm
Manufacturer / Brand Bahco
Manufacturer part number 7400SM-8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AR


Product Details

Dynamic Drive Hexagon Sockets - Metric

Metric square drive sockets are manufactured from British alloy steel, with a bright nickel and chrome plated finish to BS 1224: 1970, service condition No. 1. All sockets have a ball retaining groove on each face of the square drive to ensure a positive fit to accessories. All dimensions conform to BS 4006: 1987. All metric sockets are machined with a double band of knurling for ease of identification.

Made from Vanadium-extra alloy with a nickel and chrome-plated fine-polished finish.


Specifications

Attribute Value
Brand Bahco
Drive Size 3/8 in
Overall Length 25.5 mm
Socket Type Hexagon
Socket Size 8 mm
Drive Type Square
Finish Polished
Material Alloy Steel
Checking stock...
IDR
144,433.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1144,433.53
*price per unit indicative
"Bahco 8mm Hex Socket With 3/8 in Drive , Length 25.5 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda