ITL Insulated Tools Ltd 17mm Bi-Hex Socket With 1/2 in Drive , Length 27 mm

RS Stock No.:
9111430
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
RS stock number 9111430
Product description ITL Insulated Tools Ltd 17mm Bi-Hex Socket With 1/2 in Drive , Length 27 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Insulated Non-Impact Sockets

Our range of Totally Insulated 1/2 in Square Drive Sockets are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits:

Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
8 mm to 32 mm sizes available


Specifications

Attribute Value
Brand RS PRO
Drive Size 1/2 in
Socket Type Bi-Hexagon
Overall Length 27 mm
Socket Size 17 mm
VDE/1000V Approved Yes
Drive Type Square
Material Chrome Vanadium Steel
Checking stock...
IDR
216,388.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1216,388.07
*price per unit indicative
"ITL Insulated Tools Ltd 17mm Bi-Hex Socket With 1/2 in Drive , Length 27 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda