Wera 7 mm Hexagon Nut Driver, 167 mm Blade Length

RS Stock No.:
8758984
Mfr. Prt No.:
028150
Brand:
Wera
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
RS stock number 8758984
Product description Wera 7 mm Hexagon Nut Driver, 167 mm Blade Length
Manufacturer / Brand Wera
Manufacturer part number 028150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 391 Hose Clamp Screwdrivers - (391)

Introducing the 391 series hose clamp screwdrivers from Wera. These nut drivers have a Kraftform handle for excellent comfort and control and offer soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer.

Why would you buy these Hose Clamp Screwdrivers?

These nut drivers are a joy to use, they have a flexible shaft perfect for those hard to reach areas, plus a hexagon shoulder to avoid rolling. The ergonomic handle with soft and hard zones gives you more control and more comfort and each driver has the size and tip type marked on the end of the handle for instant identification of the right screwdriver.

Features and Benefits

  • High-quality

  • Kraftform handles – large contact area

  • Excellent comfort and control – rapid hand repositioning

  • Soft and hard zones

  • Flexible shaft

  • Anti-roll-off

  • Size and tip type marked on the end of the handle

  • Chrome plated finish

  • Metric

Dimensions

  • Tip Size: 6 mm,7 mm or 8 mm

  • Blade Length: 167 mm

  • Handle: 98 mm

391 Hose Clamp Screwdrivers Options

Typical Applications

A nut spinner, or nut driver, is an essential tool for tightening and loosening hexagonal and square nuts and fasteners. With its flexible shaft and unique shape, it’s able to apply torque much more efficiently than spanners, especially on narrower nuts and bolts.This tool is perfect for;

  • Electricians

  • Maintenance engineers

  • Construction workers

  • Plumbers


Specifications

Attribute Value
Brand Wera
Screwdriver Type Standard
Overall Length 265 mm
Tip Size 7 mm
Tip Type Hexagon
Blade Length 167 mm
Checking stock...
IDR
367,849.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1367,849.23
*price per unit indicative
"Wera 7 mm Hexagon Nut Driver, 167 mm Blade Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products