Bahco Steel Grey Single Ended Open Spanner, 41 mm

RS Stock No.:
7178315
Mfr. Prt No.:
133SGM-41
Brand:
Bahco
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
RS stock number 7178315
Product description Bahco Steel Grey Single Ended Open Spanner, 41 mm
Manufacturer / Brand Bahco
Manufacturer part number 133SGM-41

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Sledge Hammer Open-End Spanner (133SGM)

Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.

Metric Sizes
Angle 15°
Forged Steel construction
Steel grey finish


Specifications

Attribute Value
Brand Bahco
Double Ended No
Imperial or Metric Metric
Size 41 mm
Metric Size 41 mm
Spanner Type Slogging Spanner
Finish Steel Grey
Material Steel
Overall Length 235 mm
Checking stock...
IDR
1,318,047.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,318,047.74
*price per unit indicative
"Bahco Steel Grey Single Ended Open Spanner, 41 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda