RS PRO Black Ratchet Ring Spanner, 7 x 8 mm
- RS Stock No.:
- 0181783
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
RS stock number | 0181783 |
Product description | RS PRO Black Ratchet Ring Spanner, 7 x 8 mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
The RS Pro Double Ring Ratchet Spanner
The RS Pro Double Ring Ratchet Spanner is a perfect tool for professionals or enthusiast. The high-quality build and specially hardened and tempered parts allow safe operation, even at high torques. With a built-in ratchet mechanism to provide speed and a reversible action which can be achieved by flick of the switch.
Features & Benefits
• Double ring ended ratchet spanner
• Easily reversible with flick of the switch
• Made with chrome-vanadium steel
• Hardened and tempered parts
• Ideal to use where access is limited
Specifications
Attribute | Value |
Brand | RS PRO |
Double Ended | Yes |
Imperial or Metric | Metric |
Size | 7 x 8 mm |
Metric Size | 7 mm, 8 mm |
Spanner Type | Ratchet Spanner |
Finish | Black |
Material | Chrome Vanadium Steel |