Wera Imperial 1/4 in 1/4in Ratchet Handle

RS Stock No.:
1230464
Mfr. Prt No.:
003660
Brand:
Wera
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
RS stock number 1230464
Product description Wera Imperial 1/4 in 1/4in Ratchet Handle
Manufacturer / Brand Wera
Manufacturer part number 003660

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Zyklop Mini Ratchet

Wera 8005 Zyklop Mini 2 ratchet is ideal for driving fasteners in confined working spaces. Designed to house Wera’s 8790FA series shallow sockets, this ratchet can operate in the tight spaces that conventional square drive ratchets cannot. The combination of longer sculpted handle and slim design results in comfort while delivering high torque during intensive use. This tool is made from full-metal chrome molybdenum for durability and the longest service life and features a recessed switch to change of direction. Sockets clip-in and clip-out and are powered by a fine 60 tooth, 6°ultra-strong mechanism. Wera - Inventors of Zyklop.

Features and Benefits

• Ideal for driving fasteners in confined working spaces
• Houses Wera 8790FA series 1/4 in Shallow Sockets
• Sculpted handle and slim design for comfort
• Powered by a fine 60 tooth, 6° ultra strong mechanism
• High torque transfer capabilities


Specifications

Attribute Value
Brand Wera
Overall Length 107 mm
Handle Type Ergonomic, Kraftform
Double Ended Yes
Spanner Type Ratchet Spanner
Imperial or Metric Imperial
Size 1/4 in
Model Zyklop Mini 2
Imperial Size 1/4 in
Material Steel
Checking stock...
IDR
1,017,747.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,017,747.67
*price per unit indicative
"Wera Imperial 1/4 in 1/4in Ratchet Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda