RS PRO 12 Piece Steel Spanner Set 160 (B06-10) mm, 175 (B06-11) mm, 175 (B06-12) mm, 185 (B06-13) mm, 195 (B06-14) mm,
- RS Stock No.:
- 1253051
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1253051 |
Product description | RS PRO 12 Piece Steel Spanner Set 160 (B06-10) mm, 175 (B06-11) mm, 175 (B06-12) mm, 185 (B06-13) mm, 195 (B06-14) mm, |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS Pro 12 Piece Ratcheting Combination Wrench Set
Introducing the range of RS PRO Ratchet Combination Spanners. These high-quality hand tools from RS PRO offer a robust and versatile tool suitable for professionals and DIY enthusiasts. The set can be used across a wide range of applications and has been designed with an open-ended spanner on one end and a ring ratchet spanner on the other for a 2 in 1 tool solution. Manufactured using chrome vanadium steel and with a mirror finish, these RS PRO hand tools offer fantastic corrosion resistance and excellent load-bearing strength, allowing for safe operation even when applying high torque.
This complete set is stored in an EVA foam tool module for use in the RS range of roller tool cabinets and chests
Features and Benefits
• Ratchet Combined Spanners (8,10,11,12,13,14,17,19 mm)
• Socket Adapters; , 3/8 and in socket adapter
• Bit adapter
• Bright Chrome finish
Applications
A spanner or wrench as they are called in America and Canada, is a hand tool designed specifically for tightening or loosening of fasteners and fixings that correspond with a specific metric size. They generally have two ends, one that is a closed ring end and an open-end that can be used for a wide range of applications and is extremely versatile. They are an essential piece of equipment for any professional or DIY enthusiast and are most commonly used in applications like:
• Plumbing
• Automotive repair and maintenance
• Engineering
• Machine operating
What is the spanner made from?
The combination ratchet spanner is made from chrome vanadium. Chrome vanadium is structurally strong, and its toughness enables it to withstand high fatigue and wear. It also has the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.
Compatible Tool Storage Units
• 753-1582 is an RS PRO 12 Drawer Wheeled Steel Tool Chest
• 753-1576 is an RS PRO 5 Drawer Wheeled Steel Tool Chest
• 753-1573 is an RS PRO 3 Drawer Wheeled Steel Tool Chest
Other Tool Modules are Available
• 833-5963 is an RS PRO Empty EVA Foam Module
• 833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
• 833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
• 833-5966 is an RS PRO 2 Piece Electricians Tool Kit
• 833-5947 is an RS PRO 39 Piece Pozidriv Screwdriver Set
• 833-5938 is an RS PRO 3 Piece Steel Plier Set
• 833-5972 is an RS PRO 3 Piece Plier Set
• 833-5931 is an RS PRO 3 Piece Plier Set
• 833-5929 is an RS PRO 4 Piece Steel Plier Set
• 833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
• 833-5969 is an RS PRO 5 Piece Rivet Tool Kit
• 833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
• 833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
• 833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
• 833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
• 833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
• 833-5953 is an RS PRO 11 Piece Engineer File Set
• 833-5919 is an RS PRO 10 Piece Electricians Tool Kit
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 160 (B06-10) mm, 175 (B06-11) mm, 175 (B06-12) mm, 185 (B06-13) mm, 195 (B06-14) mm, 21.2 (B05-38S) mm, 230 (B06-17) mm, 230 (B06-19) mm, 28.5 (B05-12S) mm, Bit Adapter: 16.4 (B05-14B) mm, Ratcheting Combination Wrench: 135 (B06-08) mm, Socket Adapter: 16.4 (B05-14S) mm |
Sizes in Set | 8 <arrow/> 19 mm |
Number of Pieces | 12 |
Material | Steel |
VDE/1000V Approved | No |
Finish | Chrome |
Size | 8 → 19 mm |