RS PRO 90 mm Wire Stripper, 3mm → 11mm

RS Stock No.:
0181373
Brand:
RS PRO
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
RS stock number 0181373
Product description RS PRO 90 mm Wire Stripper, 3mm → 11mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO UTP / STP Data Cable Stripper

From RS PRO, this convenient ring-style cable stripper is ideal for use with UTP and STP data cables.
The wire stripper is able to auto-adjust for different outer jacket sizes, meaning that you don't have to waste any time adjusting the blade setting. Simply attach to the cable and rotate to cut with the ring blade, removing the insulation while retaining the conductor.

The robust nature of the wire stripper means it is ideal for data, telephone, multicore and fibre optic cables.

With blade safely enclosed due to the unique ring shape, this tool is quick, easy and safe to use.

Features and Benefits

• Auto adjusts for different sheath thickness
• Creates a safe ring-of-cut every time
• Enclosed blade for total safety
• Cable diameter range: 3 - 11 mm

Applications

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Other tools may be used to achieve this end, such as pliers or knives, but this purpose-built tool ensures maximum efficiency and safety. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:

It this wire stripper VDE certified?

No, this wire stripper isn't VDE approved and cannot be used on live electric cables.

Is this cable stripper suitable for flat cables?

This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Overall Length 90 mm
Stripping Range 3 → 11 mm
Minimum Size 3 mm
Maximum Size 11 mm
Cable Type Twisted Pair
Checking stock...
IDR
345,507.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1345,507.66
*price per unit indicative
"RS PRO 90 mm Wire Stripper, 3mm → 11mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products