Facom Socket Wrench
- RS Stock No.:
- 7227164
- Mfr. Prt No.:
- R.360PB
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7227164 |
Product description | Facom Socket Wrench |
Manufacturer / Brand | Facom |
Manufacturer part number | R.360PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Facom 1/4 inch Socket Wrench
Introducing Facom’s inch socket wrench which features a rotator ratchet with an innovative twist handle, allowing for easy use in tight spaces and hard to reach areas. By only having to move the wrist to rotate the handle and drive, it allows for minimal effort with maximum effect, saving time and money by working twice as fast in confined areas. The socket safety locking system enables the user to securely lock them in place, ensuring there are no more lost sockets until the quick release button is activated. This high-quality ratchet also features a unique palm control system that avoids the risk of accidental reverse when the user presses down on it, as well as a convenient drive direction switch allowing use in both left and right directions for greater flexibility.
This socket wrench is great for use in tight, confined areas where there is little to no room for arc swing and is best used for light to medium general maintenance and repair tasks.
Features and Benefits:
• inch rotating handle ratchet with an overall tool length of 120mm, making it a compact and light piece of equipment
• Ratchet head diameter 27mm with square driver, able to fit a variety of metric and imperial socket sizes
• 72-tooth mechanism with 6° increments for small angle ratcheting ideal for tight spaces
• Facom’s innovative twist-handle design is easy to operate with minimal movement and effort
• Ergonomic, soft-grip handle for superior grip and continued comfort
• Locking button secures sockets in place until the quick release button is activated, ensuring that sockets don't become loose whilst in use
• Chrome Vanadium Steel
• Satin chrome finish for easy cleaning
• Covered by Facom Tools Lifetime Guarantee
• Meets ISO 3315, DIN 3122 standards
Is the wrench extendable or is it a fixed length?
The Facom socket wrench is a fixed length and non-extendable. The full length of the tool is 120mm allowing for use in compact and tight spaces.
What socket size does it work with?
This wrench works with a variety of metric and imperial sizes, proving they have a 1/4-inch drive socket.
What is the spanner made from?
The combination ratchet spanner is made from chrome vanadium. Chrome vanadium is structurally strong, and its toughness enables it to withstand high fatigue and wear. It also has the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.
How does a socket wrench work?
A socket wrench is a type of wrench or a spanner, which has a socket attached to its one end. The socket that is attached to one end is used to a turn a fastener. The most commonly used socket wrench uses a ratchet mechanism allowing the nut or bolt to be loosened or tightened with minimal strain.
Specifications
Attribute | Value |
Brand | Facom |
Drive Size | 1/4 in |
Overall Length | 120 mm |
Handle Type | Ratchet |
Finish | Satin Chrome |
Drive Shape | Square |
Material | Chrome Vanadium Steel |