Facom Chrome Combination Ratchet Spanner, 10 mm

RS Stock No.:
8292838
Mfr. Prt No.:
467BR.10
Brand:
Facom
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
RS stock number 8292838
Product description Facom Chrome Combination Ratchet Spanner, 10 mm
Manufacturer / Brand Facom
Manufacturer part number 467BR.10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom Combination Ratchet Spanner

Introducing the 2 in 1 combination spanner from Facom’s 467R range, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. The range of ratchet spanners was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard ratchet spanners. This combination spanner has ratchet ring end and open end with a ratchet action when fully engaged and provides a built-in switch that avoids accidental reversing and ensures a secure fit. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks and therefore makes it an essential piece in any toolbox.

Features and Benefits:

• Ratchet combination wrench with a Facom designed 2 in 1 ratchet ring and open-end shape
• Ratchet ring end allows for easy tightening due to the high strength mechanism without wasting time or the need for re-positioning
• Open head end allows for high strength and increased longevity
• Built in switch that avoids accidental reversing
• Chrome finish for easy cleaning
• Chrome Vanadium Steel
• Small in length, making it a compact and versatile tool, an essential addition to any toolbox
• Covered by Facom Tools Lifetime Guarantee
• Available in various Metric sizes

What is the spanner made from?

The combination ratchet spanner is made from chrome vanadium. Chrome vanadium is structurally strong, and its toughness enables it to withstand high fatigue and wear. It also has the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.

How does a ratchet spanner work?

A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.

Does this spanner feature a reversing lever?

Yes


Specifications

Attribute Value
Brand Facom
Double Ended Yes
Imperial or Metric Metric
Size 10 mm
Metric Size 10 mm
Spanner Type Combination Ratchet Spanner
Finish Chrome
Material Chrome Vanadium Steel
Overall Length 158 mm
Checking stock...
IDR
459,313.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1459,313.31
*price per unit indicative
"Facom Chrome Combination Ratchet Spanner, 10 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda