Facom Satin Chrome Ratchet Spanner, 8 x 10 mm, 12 x 13 mm

RS Stock No.:
8764913
Mfr. Prt No.:
64C.S1
Brand:
Facom
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
RS stock number 8764913
Product description Facom Satin Chrome Ratchet Spanner, 8 x 10 mm, 12 x 13 mm
Manufacturer / Brand Facom
Manufacturer part number 64C.S1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom 64C Multi Ratchet Spanner

Introducing the the Facom 64C Multi Ratchet Spanner. It offers 4 sizes in 1 tool which reduces the number of tools required, saving you money, space and weight and makes it an essential piece of kit to have in a toolbox. It uses a 72-tooth high quality ratchet mechanism built by Facom and benefits from a compact spanner head to be able to work comfortably in enclosed spaces. The ratchet spanner is an ideal for when working offsite or in high locations where a toolbox may need to be winched.

Features and Benefits:

• A 4-metric dimension in 1 ratchet (8x10mm and 12x13mm) that combines the most common sizes required and therefore reducing the number of tools required
• Compact spanner head and reversible by lever allowing for flexible use in hard to reach areas
• 72-tooth ratchet mechanism with 5° increment allowing for easier use in confined areas with limited reach
• Satin chrome finish for easy cleaning
• Covered by Facom Tools Lifetime Guarantee
• Meets NF ISO 1711-1, ISO 1711-1, DIN ISO 1711-1 standards, providing the promise for quality, safety and reliability

How does a ratchet spanner work?

A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.

Does this spanner feature a reversing lever?

Yes


Specifications

Attribute Value
Brand Facom
Metric Size 8 x 10 mm, 12 x 13 mm
Overall Length 150 mm
Double Ended Yes
Spanner Type Ratchet Spanner
Finish Satin Chrome
Imperial or Metric Metric
Size 8 x 10 mm, 12 x 13 mm
Checking stock...
IDR
594,096.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1594,096.96
*price per unit indicative
"Facom Satin Chrome Ratchet Spanner, 8 x 10 mm, 12 x 13 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda