Bahco Chrome Ratchet Spanner, 1/2 in 1/2in

RS Stock No.:
8766424
Mfr. Prt No.:
1RZ-1/2
Brand:
Bahco
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
RS stock number 8766424
Product description Bahco Chrome Ratchet Spanner, 1/2 in 1/2in
Manufacturer / Brand Bahco
Manufacturer part number 1RZ-1/2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 4, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco Imperial Combination GearWrench

Professional, durable imperial combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action enables tightening the most cramped spaces.

Features and Benefits
ISO 1711-1 and DIN 3113 standards
Left right quick change direction switch
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high-quality surface


Specifications

Attribute Value
Brand Bahco
Overall Length 178 mm
Double Ended Yes
Imperial or Metric Imperial
Size 1/2 in
Spanner Type Ratchet Spanner
Finish Chrome
Imperial Size 1/2 in
Material Alloy Steel
Checking stock...
IDR
1,027,397.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,027,397.55
*price per unit indicative
"Bahco Chrome Ratchet Spanner, 1/2 in 1/2in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products