Stanley Engineers Parallel; Phillips Screwdriver Set 4 Piece

RS Stock No.:
1252105
Mfr. Prt No.:
0-65-013
Brand:
Stanley
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
RS stock number 1252105
Product description Stanley Engineers Parallel; Phillips Screwdriver Set 4 Piece
Manufacturer / Brand Stanley
Manufacturer part number 0-65-013

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Stanley Cushion Grip Screwdriver Sets

Cushion Grip screwdrivers with chrome plated bars which are corrosion resistant

Soft grip handle for excellent comfort and control
Smooth domed end ensures fast spinning action with speed and comfort
Tip identification makes it easy to find the right screwdriver for each screw type
Large diameter handle which offers great torque needed for driving wood screws
High grade steel bar reducing the risk of tip breakage
Magnetic tips for easy pickup and screw locator


Specifications

Attribute Value
Brand Stanley
Screwdriver Type Engineers
Number of Pieces 4
Tip Size 5 mm, 6.5 mm, PH1, PH2
Tip Type Parallel; Phillips
Checking stock...
IDR
434,034.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1434,034.82
*price per unit indicative
"Stanley Engineers Parallel; Phillips Screwdriver Set 4 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products