Stanley Standard Flared, Parallel, Phillips Screwdriver Set 10 Piece

RS Stock No.:
1252154
Mfr. Prt No.:
0-65-439
Brand:
Stanley
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
RS stock number 1252154
Product description Stanley Standard Flared, Parallel, Phillips Screwdriver Set 10 Piece
Manufacturer / Brand Stanley
Manufacturer part number 0-65-439

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 30, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Stanley FatMax 10 Piece Screwdriver Set

Handle moulded directly onto bar for durability & extra long life
High grade steel bar allows for high torque & reduces the chance of tip breakage
Anti-slip soft grip handle with a mix of smooth & textured panels
Large diameter handles for greater torque application
Smooth domed end for spinning action


Specifications

Attribute Value
Brand Stanley
Screwdriver Type Standard
Number of Pieces 10
Tip Size 3 mm, 4 mm, 5.5 mm, 6.5 mm, 8 mm, PH0, PH00, PH1, PH2
Tip Type Flared, Parallel, Phillips
Checking stock...
IDR
1,254,274.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,254,274.62
*price per unit indicative
"Stanley Standard Flared, Parallel, Phillips Screwdriver Set 10 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda