Bahco VDE Slotted; Phillips Screwdriver Set 5 Piece

RS Stock No.:
2888004
Mfr. Prt No.:
BE-9881S
Brand:
Bahco
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
RS stock number 2888004
Product description Bahco VDE Slotted; Phillips Screwdriver Set 5 Piece
Manufacturer / Brand Bahco
Manufacturer part number BE-9881S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco BE-9881S Insulated Ergo™ 1000V Live Working 5 piece Screwdriver set

Bahco insulated 5 piece screwdriver set is super strong with durable tips and ideal for electrical applications. All the screwdrivers have been approved for use on system installations where the voltage does not exceed 1000Vac or dc, provided that local rules and regulations are followed.

These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. This set contains the following screwdriver types:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Features and Benefits

• Conforms to IEC 60900, DIN EN 60900, VDE 0680 part 2
• All products are manufacture date marked
• Vanadium steel blades, hardened and chrome plated
• Tips are black oxide finished for high accuracy
• 3-part rounded ergonomic handle (with hanging hole) prevents pressure points and ensures optimum torque
• Colour coded handles for easy identification and selection of screwdriver within the set

Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electricians
Household electrical systems
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production

FAQs
What do you get in the set?
Slotted:
3 x 100 mm
4 x 100 mm
5.5 x 125 mm
Phillips:
PH1 x 80 mm
PH02 x 100 mm


Specifications

Attribute Value
Brand Bahco
Number of Pieces 5
Screwdriver Type VDE
Tip Size Slotted: 0.5 x 3; 0.8 x 4; 1 x 5.5 mm; Phillips: PH1; PH2
Tip Type Slotted; Phillips
Checking stock...
IDR
983,238.86
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1983,238.86
*price per unit indicative
"Bahco VDE Slotted; Phillips Screwdriver Set 5 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda