Wera Engineers Pozidriv; Slotted Screwdriver Set 6 Piece
- RS Stock No.:
- 4247455
- Mfr. Prt No.:
- 105656
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4247455 |
Product description | Wera Engineers Pozidriv; Slotted Screwdriver Set 6 Piece |
Manufacturer / Brand | Wera |
Manufacturer part number | 105656 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Wera Sets
Wera 6 Piece Kraftform Plus Screwdriver Set
Wera 6 Piece Kraftform Plus Screwdriver Set. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These high-quality steel screwdrivers offer multi-component Kraftform handles for fast ergonomic screw-driving with unique zone features that help prevent user fatigue and blisters.
Features and Benefits
• Lasertip design to prevent slippage
• Anti-roll off
• Extra durable screwdrivers
• Size identification and colour coding on the handle. ("Take it easy" Tool Finder)
• Kraftform ergonomics
• Includes a practical rack for tidy storage
Zone features
• Hard grip zones for high-speed operation
• Soft zones for greater torque transfer
What screws do they support?
• Slotted and Pozidriv screws
Typical Application
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Mechanics
• Maintenance
FAQ:
What do you get in the set?
• Slotted: 1 x 0.5x3.0x80, 1 x 0.8x4.0x100, 1 x 1.0x5.5x125 and 1 x 1.2x6.5x150
• Pozidriv: 1 x PZ 1x80 and 1 x PZ 2x100
• Rack system
Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately;
Slotted
1 x 0.5x3.0x80, RS Stock no: 323-1904
1 x 0.8x4.0x100, RS stock no: 323-1910
1 x 1.0x5.5x125, RS stock no: 323-1926
1 x 1.2x6.5x150, RS stock no: 323-1881
Pozidriv
1 x PZ 1x80, RS stock no: 323-1960
1 x PZ 2x100, RS stock no: 323-1976
Are they magnetic?
Wera screwdriver set is not magnetic
Specifications
Attribute | Value |
Brand | Wera |
Number of Pieces | 6 |
Screwdriver Type | Engineers |
Tip Size | Slotted: 3; 4; 5.5; 6.5 mm; Pozidriv: PZ1; PZ2 |
Tip Type | Pozidriv; Slotted |